
1SMC5366-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5366-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5366-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMC5366-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5366-AU_R2_000A1 |
Description | DIODE ZENER 39V 5W DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,07530 Kč | 2 037,65 Kč |
| 1 000 | 3,65449 Kč | 3 654,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11890 Kč | 9 356,70 Kč |
| 6 000 | 2,84901 Kč | 17 094,06 Kč |
| 9 000 | 2,71147 Kč | 24 403,23 Kč |
| 15 000 | 2,55690 Kč | 38 353,50 Kč |
| 21 000 | 2,46538 Kč | 51 772,98 Kč |
| 30 000 | 2,37641 Kč | 71 292,30 Kč |
| 75 000 | 2,29141 Kč | 171 855,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






