2 Position Terminal Block Header, Male Pins 0.150" (3.81mm) Vertical Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins 0.150" (3.81mm) Vertical Board Mount
KF2EDGV-Y-3.81-2P-1G
KF2EDGV-Y-3.81-2P-1G

KF2EDGV-Y-3.81-2P-1G

DigiKey Part Number
5912-KF2EDGV-Y-3.81-2P-1G-ND
Manufacturer
Manufacturer Product Number
KF2EDGV-Y-3.81-2P-1G
Description
TERM BLOCK HDR 2POS 3.81MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins 0.150" (3.81mm) Vertical Board Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
-
Mounting Type
Board Mount
Current - IEC
7A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin-Lead
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč