Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA4756-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4756-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4756-AU_R1_000A1 |
Description | DIODE ZENER 47V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 35.8 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4756_R1_00001 | Panjit International Inc. | 1 365 | 3757-1SMA4756_R1_00001CT-ND | 6,09000 Kč | Parametric Equivalent |
| 1PGSMA4756 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4756TR-ND | 1,94828 Kč | Parametric Equivalent |
| 1PGSMA4756 R3G | Taiwan Semiconductor Corporation | 1 476 | 1PGSMA4756R3GCT-ND | 14,28000 Kč | Parametric Equivalent |
| 1PGSMA4756H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4756HTR-ND | 1,94828 Kč | Parametric Equivalent |
| 1PGSMA4756HR3G | Taiwan Semiconductor Corporation | 3 548 | 1PGSMA4756HR3GCT-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 400 | 1,39695 Kč | 699 033,78 Kč |
| Unit Price without VAT: | 1,39695 Kč |
|---|---|
| Unit Price with VAT: | 1,69031 Kč |




