Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4756-HF | |
|---|---|
DigiKey Part Number | 641-CZRA4756-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4756-HF |
Description | DIODE ZENER 47V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4756-G | Comchip Technology | 0 | 641-CZRA4756-GTR-ND | 3,68379 Kč | Parametric Equivalent |
| 1PGSMA4756 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4756TR-ND | 1,94828 Kč | Parametric Equivalent |
| 1PGSMA4756 R3G | Taiwan Semiconductor Corporation | 1 476 | 1PGSMA4756R3GCT-ND | 14,28000 Kč | Parametric Equivalent |
| 1PGSMA4756H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4756HTR-ND | 1,94828 Kč | Parametric Equivalent |
| 1PGSMA4756HR3G | Taiwan Semiconductor Corporation | 3 548 | 1PGSMA4756HR3GCT-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68379 Kč | 7 367,58 Kč |
| 4 000 | 3,35700 Kč | 13 428,00 Kč |
| 6 000 | 3,23369 Kč | 19 402,14 Kč |
| Unit Price without VAT: | 3,68379 Kč |
|---|---|
| Unit Price with VAT: | 4,45739 Kč |




