Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4756_R1_00001

DigiKey Part Number
3757-1SMA4756_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4756_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4756_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4756_R1_00001
Description
DIODE ZENER 47V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 35.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PGSMA4756 R3GTaiwan Semiconductor Corporation1 4761PGSMA4756R3GCT-ND14,28000 KčParametric Equivalent
1PGSMA4756HR3GTaiwan Semiconductor Corporation3 5481PGSMA4756HR3GCT-ND14,91000 KčParametric Equivalent
1SMA4756Taiwan Semiconductor Corporation5 1481801-1SMA4756CT-ND9,03000 KčParametric Equivalent
In-Stock: 1 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,39182 Kč2 505,28 Kč
3 6001,24541 Kč4 483,48 Kč
5 4001,17076 Kč6 322,10 Kč
9 0001,08676 Kč9 780,84 Kč
12 6001,03697 Kč13 065,82 Kč
18 0000,98855 Kč17 793,90 Kč
45 0000,88223 Kč39 700,35 Kč
90 0000,81652 Kč73 486,80 Kč
180 0000,76128 Kč137 030,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,07400 Kč40,74 Kč
1002,54500 Kč254,50 Kč
5001,87638 Kč938,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,78000 Kč37,80 Kč
1002,35600 Kč235,60 Kč
5001,73738 Kč868,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč