
1N5338B_R2_00001 | |
---|---|
DigiKey Part Number | 3757-1N5338B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5338B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5338B_R2_00001 |
Description | DIODE ZENER 5.1V 5W DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 7,12400 Kč | 71,24 Kč |
100 | 4,83260 Kč | 483,26 Kč |
500 | 4,26932 Kč | 2 134,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | 3,27031 Kč | 4 087,89 Kč |
2 500 | 3,08284 Kč | 7 707,10 Kč |
3 750 | 2,76000 Kč | 10 350,00 Kč |
6 250 | 2,43711 Kč | 15 231,94 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |