



3SMBJ5918B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5918BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5918BTPMSCT-ND - Cut Tape (CT) 3SMBJ5918BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5918B-TP |
Description | DIODE ZENER 5.1V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5918BT3G | onsemi | 127 007 | 1SMB5918BT3GOSCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 5,51830 Kč | 551,83 Kč |
| 500 | 4,16348 Kč | 2 081,74 Kč |
| 1 000 | 3,72589 Kč | 3 725,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16916 Kč | 9 507,48 Kč |
| 6 000 | 2,88859 Kč | 17 331,54 Kč |
| 9 000 | 2,74563 Kč | 24 710,67 Kč |
| 15 000 | 2,58491 Kč | 38 773,65 Kč |
| 21 000 | 2,48972 Kč | 52 284,12 Kč |
| 30 000 | 2,39722 Kč | 71 916,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


