1.5SMCJ58A_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 784
Unit Price: 17,68000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,00528 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 113,46055 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9 157
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 988
Unit Price: 13,05000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 985
Unit Price: 16,84000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 707 601
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 0
Unit Price: 12,56264 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,62336 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ58A_R1_00001

DigiKey Part Number
3757-1.5SMCJ58A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ58A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ58A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ58A_R1_00001
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1010,14600 Kč101,46 Kč
1006,54870 Kč654,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,64705 Kč3 717,64 Kč
1 6004,20132 Kč6 722,11 Kč
2 4003,97407 Kč9 537,77 Kč
4 0003,71854 Kč14 874,16 Kč
5 6003,56715 Kč19 976,04 Kč
8 0003,41999 Kč27 359,92 Kč
20 0003,09703 Kč61 940,60 Kč
40 0002,96805 Kč118 722,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč