1SMC58A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 784
Unit Price: 0,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,67000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: 0,58000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,65540 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 1,81378 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 707 601
Unit Price: 0,24000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 0
Unit Price: 0,51546 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 988
Unit Price: 0,54000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 985
Unit Price: 0,69000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10764 Kč
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3 000
Unit Price: 0,47000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9 157
Unit Price: 0,20000 Kč
Datasheet
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC58A TR13 PBFREE

DigiKey Part Number
1514-1SMC58ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC58A TR13 PBFREE
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,00528 Kč18 015,84 Kč
6 0005,54871 Kč33 292,26 Kč
9 0005,31615 Kč47 845,35 Kč
15 0005,05486 Kč75 822,90 Kč
21 0005,05200 Kč106 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,00528 Kč
Unit Price with VAT:7,26639 Kč