93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ58A

DigiKey Part Number
283-SMCJ58ATR-ND - Tape & Reel (TR)
283-SMCJ58ACT-ND - Cut Tape (CT)
283-SMCJ58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ58A
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1010,60900 Kč106,09 Kč
1006,86860 Kč686,86 Kč
5005,42542 Kč2 712,71 Kč
1 0004,33630 Kč4 336,30 Kč
2 0004,00319 Kč8 006,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0004,33210 Kč519 852,00 Kč
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč