Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMC15A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC15A-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A-AU_R2_000A1 |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 4,21526 Kč | 177 040,92 Kč |
| Unit Price without VAT: | 4,21526 Kč |
|---|---|
| Unit Price with VAT: | 5,10046 Kč |










