
1.5SMC15A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC15A-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC15A-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC15A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A-E3/9AT |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15A-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,45100 Kč | 114,51 Kč |
| 100 | 7,42010 Kč | 742,01 Kč |
| 500 | 5,68728 Kč | 2 843,64 Kč |
| 1 000 | 5,12862 Kč | 5 128,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,33347 Kč | 15 167,15 Kč |
| 7 000 | 3,98937 Kč | 27 925,59 Kč |
| 10 500 | 3,81404 Kč | 40 047,42 Kč |
| 17 500 | 3,61703 Kč | 63 298,03 Kč |
| 24 500 | 3,50040 Kč | 85 759,80 Kč |
| 35 000 | 3,49693 Kč | 122 392,55 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

