Rack Cable Manager
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMPVHCF45E

DigiKey Part Number
WMPVHCF45E-ND
Manufacturer
Manufacturer Product Number
WMPVHCF45E
Description
NETRUNNER VERTICAL CABLE MANAGER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rack Cable Manager
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Manager
Features
-
For Use With/Related Products
Cable Management
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 986,30000 Kč8 986,30 Kč
58 537,78600 Kč42 688,93 Kč
108 424,10400 Kč84 241,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8 986,30000 Kč
Unit Price with VAT:10 873,42300 Kč