Similar
Similar
Similar

WMPVF22E | |
|---|---|
DigiKey Part Number | 298-23811-ND |
Manufacturer | |
Manufacturer Product Number | WMPVF22E |
Description | NETRUNNER VERTICAL CABLE MANAGER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Manager |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Manager | |
Features | - | |
For Use With/Related Products | Cable Management | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 424,98000 Kč | 3 424,98 Kč |
| 5 | 3 254,60600 Kč | 16 273,03 Kč |
| 10 | 3 183,69600 Kč | 31 836,96 Kč |
| 25 | 3 092,21600 Kč | 77 305,40 Kč |
| 50 | 3 032,83360 Kč | 151 641,68 Kč |
| Unit Price without VAT: | 3 424,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 144,22580 Kč |




