VWMSC4X5BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3 424,98000 Kč
Datasheet
Plastic, Non Specified Wire Manager 5.000" L x 4.000" W x 35.000" H (127.00mm x 101.60mm x 889.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWMSC4X5BK

DigiKey Part Number
VWMSC4X5BK-ND
Manufacturer
Manufacturer Product Number
VWMSC4X5BK
Description
WIRE MANAGER 5X4X35" BLACK
Customer Reference
Detailed Description
Plastic, Non Specified Wire Manager 5.000" L x 4.000" W x 35.000" H (127.00mm x 101.60mm x 889.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Manager
Size / Dimension
5.000" L x 4.000" W x 35.000" H (127.00mm x 101.60mm x 889.00mm)
Features
Breakaway Fingers
Color
Black
Material
Plastic, Non Specified
For Use With/Related Products
HellermannTyton Enclosures
Ventilation
-
Shipping Info
Shipped from DigiKey
Weight
3.5 lbs (1.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes