
WMPVHC45E | |
|---|---|
DigiKey Part Number | 298-13000-ND |
Manufacturer | |
Manufacturer Product Number | WMPVHC45E |
Description | THE PANDUIT NETRUNNER VERTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 666,22000 Kč | 9 666,22 Kč |
| 5 | 9 183,56000 Kč | 45 917,80 Kč |
| 10 | 9 100,63800 Kč | 91 006,38 Kč |
| Unit Price without VAT: | 9 666,22000 Kč |
|---|---|
| Unit Price with VAT: | 11 696,12620 Kč |



