UTPSPL9MBLY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 19
Unit Price: 813,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 89
Unit Price: 372,06000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 386,04000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 460,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 1 357,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 643,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 417,32000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL9MBLY

DigiKey Part Number
298-UTPSPL9MBLY-ND
Manufacturer
Manufacturer Product Number
UTPSPL9MBLY
Description
PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
29.53' (9.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP30BLPanduit Corp19298-23728-ND813,99000 KčParametric Equivalent
N201-030-BKEaton Tripp Lite89TL1495-ND372,06000 KčParametric Equivalent
N6PAT30BLKSStarTech.com05214-N6PAT30BLKS-ND386,04000 KčParametric Equivalent
N6PATCH30BKStarTech.com05214-N6PATCH30BK-ND460,91000 KčParametric Equivalent
TRD695BLK-30L-com45073-TRD695BLK-30-ND1 357,48000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10699,93100 Kč6 999,31 Kč
Unit Price without VAT:699,93100 Kč
Unit Price with VAT:846,91651 Kč