Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLK-30 |
Description | ECNMY RJ45/RJ45 CAT6 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695BLK-30 | L-com | 4 | 5073-TRD695BLK-30-ND | 1 357,48000 Kč | Parametric Equivalent |
| TRD695SFBLK-30F | L-com | 0 | 5073-TRD695SFBLK-30F-ND | 1 643,20000 Kč | Parametric Equivalent |
| N201-030-BK | Eaton Tripp Lite | 89 | TL1495-ND | 372,06000 Kč | Parametric Equivalent |
| N6PAT30BLKS | StarTech.com | 0 | 5214-N6PAT30BLKS-ND | 386,04000 Kč | Parametric Equivalent |
| N6PATCH30BK | StarTech.com | 0 | 5214-N6PATCH30BK-ND | 460,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,32000 Kč | 417,32 Kč |
| Unit Price without VAT: | 417,32000 Kč |
|---|---|
| Unit Price with VAT: | 504,95720 Kč |








