Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
| UTPSPL7MBUY | |
|---|---|
| DigiKey Part Number | 298-UTPSPL7MBUY-ND | 
| Manufacturer | |
| Manufacturer Product Number | UTPSPL7MBUY | 
| Description | PATCH CORD | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 22.97' (7.00m) | |
| Shielding | Unshielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat6 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 607,34800 Kč | 6 073,48 Kč | 
| Unit Price without VAT: | 607,34800 Kč | 
|---|---|
| Unit Price with VAT: | 734,89108 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic