
N201L-07M-BL | |
|---|---|
DigiKey Part Number | 95-N201L-07M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-07M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,12000 Kč | 545,12 Kč |
| 10 | 463,22500 Kč | 4 632,25 Kč |
| 25 | 434,21280 Kč | 10 855,32 Kč |
| 50 | 413,49420 Kč | 20 674,71 Kč |
| 100 | 393,77230 Kč | 39 377,23 Kč |
| 250 | 370,08716 Kč | 92 521,79 Kč |
| Unit Price without VAT: | 545,12000 Kč |
|---|---|
| Unit Price with VAT: | 659,59520 Kč |

