UTPXXXXRDY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP10RDY

DigiKey Part Number
298-16521-ND
Manufacturer
Manufacturer Product Number
UTPSP10RDY
Description
COPPER PATCH CORD, CAT 6, RED UT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Red
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,89000 Kč442,89 Kč
10411,88500 Kč4 118,85 Kč
25400,13520 Kč10 003,38 Kč
50391,45840 Kč19 572,92 Kč
100382,95840 Kč38 295,84 Kč
250371,98720 Kč92 996,80 Kč
500363,88462 Kč181 942,31 Kč
1 000355,94476 Kč355 944,76 Kč
2 500345,69800 Kč864 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:442,89000 Kč
Unit Price with VAT:535,89690 Kč