
UTPSP3RDY | |
|---|---|
DigiKey Part Number | 298-16555-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP3RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,16000 Kč | 380,16 Kč |
| 10 | 353,51400 Kč | 3 535,14 Kč |
| 25 | 343,42640 Kč | 8 585,66 Kč |
| 50 | 335,98740 Kč | 16 799,37 Kč |
| 100 | 328,69580 Kč | 32 869,58 Kč |
| 250 | 319,28304 Kč | 79 820,76 Kč |
| 500 | 312,33190 Kč | 156 165,95 Kč |
| 1 000 | 305,52328 Kč | 305 523,28 Kč |
| 2 500 | 296,73394 Kč | 741 834,85 Kč |
| Unit Price without VAT: | 380,16000 Kč |
|---|---|
| Unit Price with VAT: | 459,99360 Kč |








