Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP7YL | |
|---|---|
DigiKey Part Number | UTPKSP7YL-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP7YL |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8895-7 | Cinch Connectivity Solutions | 0 | 116-73-8895-7-ND | 77,80492 Kč | Parametric Equivalent |
| C6PATCH7YL | StarTech.com | 8 | 5214-C6PATCH7YL-ND | 166,22000 Kč | Parametric Equivalent |
| MP-64RJ45UNNY-007 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-007-ND | 167,05000 Kč | Parametric Equivalent |
| N200-007-YW | Eaton Tripp Lite | 0 | N200-007-YW-ND | 136,81000 Kč | Parametric Equivalent |
| N201-007-YW | Eaton Tripp Lite | 84 | TL952-ND | 135,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 437,04800 Kč | 4 370,48 Kč |
| Unit Price without VAT: | 437,04800 Kč |
|---|---|
| Unit Price with VAT: | 528,82808 Kč |










