
N6PATCH7YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH7YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH7YL |
Description | 7FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 10 | 141,17100 Kč | 1 411,71 Kč |
| 25 | 132,33240 Kč | 3 308,31 Kč |
| 50 | 126,00900 Kč | 6 300,45 Kč |
| 100 | 119,99420 Kč | 11 999,42 Kč |
| 250 | 112,48288 Kč | 28 120,72 Kč |
| 500 | 107,11802 Kč | 53 559,01 Kč |
| 1 000 | 102,01009 Kč | 102 010,09 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |

