Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-YLW-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-YLW-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-YLW-7F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695Y-7 | L-com | 0 | 5073-TRD695Y-7-ND | 643,39000 Kč | Parametric Equivalent |
| 73-8895-7 | Cinch Connectivity Solutions | 0 | 116-73-8895-7-ND | 77,80492 Kč | Parametric Equivalent |
| C6PATCH7YL | StarTech.com | 8 | 5214-C6PATCH7YL-ND | 166,22000 Kč | Parametric Equivalent |
| MP-64RJ45UNNY-007 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-007-ND | 167,05000 Kč | Parametric Equivalent |
| N200-007-YW | Eaton Tripp Lite | 0 | N200-007-YW-ND | 136,81000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,08000 Kč | 392,08 Kč |
| Unit Price without VAT: | 392,08000 Kč |
|---|---|
| Unit Price with VAT: | 474,41680 Kč |










