Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP14YL | |
|---|---|
DigiKey Part Number | UTPKSP14YL-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP14YL |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP14YL | Panduit Corp | 10 | 298-16404-ND | 557,26000 Kč | Parametric Equivalent |
| 73-8895-14 | Cinch Connectivity Solutions | 0 | 116-73-8895-14-ND | 130,46014 Kč | Parametric Equivalent |
| MP-64RJ45UNNY-014 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-014-ND | 260,69000 Kč | Parametric Equivalent |
| N201-014-YW | Eaton Tripp Lite | 60 | TL1003-ND | 184,15000 Kč | Parametric Equivalent |
| N6PATCH14YL | StarTech.com | 0 | 5214-N6PATCH14YL-ND | 210,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 521,51300 Kč | 5 215,13 Kč |
| Unit Price without VAT: | 521,51300 Kč |
|---|---|
| Unit Price with VAT: | 631,03073 Kč |







