Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8895-14 | |
|---|---|
DigiKey Part Number | 116-73-8895-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-8895-14 |
Description | C6-500MHZ MOLDED,YL,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNY-014 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-014-ND | 260,69000 Kč | Parametric Equivalent |
| N201-014-YW | Eaton Tripp Lite | 60 | TL1003-ND | 184,15000 Kč | Parametric Equivalent |
| N6PATCH14YL | StarTech.com | 0 | 5214-N6PATCH14YL-ND | 210,43000 Kč | Parametric Equivalent |
| TRD695Y-14 | L-com | 0 | 5073-TRD695Y-14-ND | 951,01000 Kč | Parametric Equivalent |
| UTP28SP14YL | Panduit Corp | 10 | 298-16404-ND | 557,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 130,46014 Kč | 9 132,21 Kč |
| Unit Price without VAT: | 130,46014 Kč |
|---|---|
| Unit Price with VAT: | 157,85677 Kč |







