
UTP28SP14YL | |
|---|---|
DigiKey Part Number | 298-16404-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14YL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,26000 Kč | 557,26 Kč |
| 10 | 518,32200 Kč | 5 183,22 Kč |
| 25 | 503,52680 Kč | 12 588,17 Kč |
| 50 | 492,59860 Kč | 24 629,93 Kč |
| 100 | 481,89140 Kč | 48 189,14 Kč |
| 250 | 468,07668 Kč | 117 019,17 Kč |
| 500 | 457,87166 Kč | 228 935,83 Kč |
| 1 000 | 447,87395 Kč | 447 873,95 Kč |
| 2 500 | 434,96923 Kč | 1 087 423,07 Kč |
| Unit Price without VAT: | 557,26000 Kč |
|---|---|
| Unit Price with VAT: | 674,28460 Kč |

