Parametric Equivalent
Parametric Equivalent




UTP6AX6YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX6YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX6YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC6YL | Panduit Corp | 24 | 298-17223-ND | 461,54000 Kč | Parametric Equivalent |
| N261-006-YW | Eaton Tripp Lite | 0 | 95-N261-006-YW-ND | 239,80000 Kč | Parametric Equivalent |
| N261-S06-YW | Eaton Tripp Lite | 10 | 95-N261-S06-YW-ND | 235,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 530,11600 Kč | 5 301,16 Kč |
| Unit Price without VAT: | 530,11600 Kč |
|---|---|
| Unit Price with VAT: | 641,44036 Kč |




