N261-006-YW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 235,18000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: 461,54000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 530,11600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-006-YW

DigiKey Part Number
95-N261-006-YW-ND
Manufacturer
Manufacturer Product Number
N261-006-YW
Description
CAT6A 10G SNAGLESS MOLDED UTP ET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N261-S06-YWEaton Tripp Lite1095-N261-S06-YW-ND235,18000 KčParametric Equivalent
NK6APC6YLPanduit Corp24298-17223-ND461,54000 KčParametric Equivalent
UTP6AX6YLPanduit Corp0298-UTP6AX6YL-ND530,11600 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1239,80000 Kč239,80 Kč
10203,82800 Kč2 038,28 Kč
25191,04840 Kč4 776,21 Kč
50181,92660 Kč9 096,33 Kč
100173,24400 Kč17 324,40 Kč
250162,40356 Kč40 600,89 Kč
500154,65866 Kč77 329,33 Kč
1 000147,28627 Kč147 286,27 Kč
Manufacturers Standard Package
Unit Price without VAT:239,80000 Kč
Unit Price with VAT:290,15800 Kč