
N261-S06-YW | |
|---|---|
DigiKey Part Number | 95-N261-S06-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S06-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC6YL | Panduit Corp | 24 | 298-17223-ND | 461,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 199,94300 Kč | 1 999,43 Kč |
| 25 | 187,41120 Kč | 4 685,28 Kč |
| 50 | 178,46200 Kč | 8 923,10 Kč |
| 100 | 169,94730 Kč | 16 994,73 Kč |
| 250 | 159,31268 Kč | 39 828,17 Kč |
| 500 | 151,71558 Kč | 75 857,79 Kč |
| 1 000 | 147,51095 Kč | 147 510,95 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |

