Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX1.5MBL | |
|---|---|
DigiKey Part Number | 298-UTP6AX1.5MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1.5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX5BL | Panduit Corp | 9 | 298-UTP6AX5BL-ND | 543,91000 Kč | Parametric Equivalent |
| UTPK6A5BL | Panduit Corp | 0 | UTPK6A5BL-ND | 539,15600 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-005 | Amphenol Cables on Demand | 7 | 3272-MP-6A28GNSBLK-005-ND | 170,81000 Kč | Parametric Equivalent |
| N261-005-BK | Eaton Tripp Lite | 20 | N261-005-BK-ND | 190,62000 Kč | Parametric Equivalent |
| N261-S05-BK | Eaton Tripp Lite | 0 | N261-S05-BK-ND | 227,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 504,49500 Kč | 5 044,95 Kč |
| Unit Price without VAT: | 504,49500 Kč |
|---|---|
| Unit Price with VAT: | 610,43895 Kč |














