TRD628A-IAC-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 871,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 590,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 758,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 392,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 575,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 598,99000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 7
Unit Price: 170,81000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 20
Unit Price: 190,62000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 227,53000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 140
Unit Price: 152,66000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 504,49500 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 9
Unit Price: 543,91000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 539,15600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628A-IAC-5F

DigiKey Part Number
5073-TRD628A-IAC-5F-ND
Manufacturer
Manufacturer Product Number
TRD628A-IAC-5F
Description
C6A CA, U/UTP 28AWG, FLEX ARMOR,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD630A-BLK-5F-5PKL-com05073-TRD630A-BLK-5F-5PK-ND871,76000 KčParametric Equivalent
TRD630A-DS-BLK-05FL-com05073-TRD630A-DS-BLK-05F-ND590,21000 KčParametric Equivalent
TRD630A-DS-BLK-5FL-com05073-TRD630A-DS-BLK-5F-ND758,31000 KčParametric Equivalent
TRD695ACL-BLK-05FL-com05073-TRD695ACL-BLK-05F-ND392,08000 KčParametric Equivalent
TRD695ACL-BLK-5FL-com05073-TRD695ACL-BLK-5F-ND575,40000 KčParametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 465,52000 Kč1 465,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 465,52000 Kč
Unit Price with VAT:1 773,27920 Kč