Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX5BL

DigiKey Part Number
298-UTP6AX5BL-ND
Manufacturer
Manufacturer Product Number
UTP6AX5BL
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628A-IAC-5FL-com05073-TRD628A-IAC-5F-ND1 465,52000 KčParametric Equivalent
TRD630A-BLK-5F-5PKL-com05073-TRD630A-BLK-5F-5PK-ND871,76000 KčParametric Equivalent
TRD630A-DS-BLK-05FL-com05073-TRD630A-DS-BLK-05F-ND590,21000 KčParametric Equivalent
TRD630A-DS-BLK-5FL-com05073-TRD630A-DS-BLK-5F-ND758,31000 KčParametric Equivalent
TRD695ACL-BLK-05FL-com05073-TRD695ACL-BLK-05F-ND392,08000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,91000 Kč543,91 Kč
Manufacturers Standard Package
Unit Price without VAT:543,91000 Kč
Unit Price with VAT:658,13110 Kč