UTP28SP6INGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 17
Unit Price: 69,50000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 126,20000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 39
Unit Price: 95,54000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP6INGR

DigiKey Part Number
298-23731-ND
Manufacturer
Manufacturer Product Number
UTP28SP6INGR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
0.50' (152.4mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-06N-GNEaton Tripp Lite17N201-06N-GN-ND69,50000 KčParametric Equivalent
N6PAT6INGNSStarTech.com05214-N6PAT6INGNS-ND126,20000 KčParametric Equivalent
N6PATCH6INGNStarTech.com395214-N6PATCH6INGN-ND95,54000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,44000 Kč337,44 Kč
10313,94100 Kč3 139,41 Kč
25304,98320 Kč7 624,58 Kč
50298,37740 Kč14 918,87 Kč
100291,90580 Kč29 190,58 Kč
250283,55280 Kč70 888,20 Kč
500277,38106 Kč138 690,53 Kč
1 000271,33679 Kč271 336,79 Kč
2 500263,53574 Kč658 839,35 Kč
Manufacturers Standard Package
Unit Price without VAT:337,44000 Kč
Unit Price with VAT:408,30240 Kč