Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT6INGNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6INGNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6INGNS |
Description | 6IN GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH6INGN | StarTech.com | 39 | 5214-N6PATCH6INGN-ND | 95,54000 Kč | Parametric Equivalent |
| N201-06N-GN | Eaton Tripp Lite | 17 | N201-06N-GN-ND | 69,50000 Kč | Parametric Equivalent |
| UTP28SP6INGR | Panduit Corp | 0 | 298-23731-ND | 337,44000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |




