
UTP28SP6INVL | |
|---|---|
DigiKey Part Number | 298-23732-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6INVL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.50' (152.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 10 | 313,94100 Kč | 3 139,41 Kč |
| 25 | 304,98320 Kč | 7 624,58 Kč |
| 50 | 298,37740 Kč | 14 918,87 Kč |
| 100 | 291,90580 Kč | 29 190,58 Kč |
| 250 | 283,55280 Kč | 70 888,20 Kč |
| 500 | 277,38106 Kč | 138 690,53 Kč |
| 1 000 | 271,33679 Kč | 271 336,79 Kč |
| 2 500 | 263,53574 Kč | 658 839,35 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |


