
UGB2/0-414-8 | |
|---|---|
DigiKey Part Number | 298-19577-ND |
Manufacturer | |
Manufacturer Product Number | UGB2/0-414-8 |
Description | 8 PORT UNIVERSAL GROUND BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,17000 Kč | 1 249,17 Kč |
| 10 | 1 161,44100 Kč | 11 614,41 Kč |
| 25 | 1 128,18880 Kč | 28 204,72 Kč |
| 50 | 1 103,63800 Kč | 55 181,90 Kč |
| 100 | 1 079,57860 Kč | 107 957,86 Kč |
| 250 | 1 048,52588 Kč | 262 131,47 Kč |
| 500 | 1 025,59020 Kč | 512 795,10 Kč |
| 1 000 | 1 003,12129 Kč | 1 003 121,29 Kč |
| Unit Price without VAT: | 1 249,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,49570 Kč |







