
UGB2/0-414-10 | |
|---|---|
DigiKey Part Number | 298-19574-ND |
Manufacturer | |
Manufacturer Product Number | UGB2/0-414-10 |
Description | 10 PORT UNIVERSAL GROUND BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,48000 Kč | 1 432,48 Kč |
| 10 | 1 331,94500 Kč | 13 319,45 Kč |
| 25 | 1 293,79600 Kč | 32 344,90 Kč |
| 50 | 1 265,62500 Kč | 63 281,25 Kč |
| 100 | 1 238,01900 Kč | 123 801,90 Kč |
| 250 | 1 202,39336 Kč | 300 598,34 Kč |
| 500 | 1 176,07824 Kč | 588 039,12 Kč |
| 1 000 | 1 150,29459 Kč | 1 150 294,59 Kč |
| Unit Price without VAT: | 1 432,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,30080 Kč |










