
UCT3S-X0 | |
|---|---|
DigiKey Part Number | 298-4011-ND |
Manufacturer | |
Manufacturer Product Number | UCT3S-X0 |
Description | RECLSBLE FSTNR RECT 0.850" X 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.850" (21.60mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 30 | 63,74300 Kč | 1 912,29 Kč |
| 50 | 62,72940 Kč | 3 136,47 Kč |
| 100 | 61,37300 Kč | 6 137,30 Kč |
| 250 | 59,62676 Kč | 14 906,69 Kč |
| 500 | 58,33580 Kč | 29 167,90 Kč |
| 1 000 | 57,07151 Kč | 57 071,51 Kč |
| 2 500 | 55,44035 Kč | 138 600,88 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |




