


RKWD-12-18-BK | |
|---|---|
DigiKey Part Number | RPC1254-ND |
Manufacturer | |
Manufacturer Product Number | RKWD-12-18-BK |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | Metal Buckle | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,98100 Kč | 799,81 Kč |
| 20 | 76,14900 Kč | 1 522,98 Kč |
| 30 | 73,99700 Kč | 2 219,91 Kč |
| 50 | 71,37640 Kč | 3 568,82 Kč |
| 70 | 69,70143 Kč | 4 879,10 Kč |
| 100 | 67,96840 Kč | 6 796,84 Kč |
| 250 | 63,71212 Kč | 15 928,03 Kč |
| 500 | 60,67204 Kč | 30 336,02 Kč |
| 1 000 | 57,77768 Kč | 57 777,68 Kč |
| Unit Price without VAT: | 79,98100 Kč |
|---|---|
| Unit Price with VAT: | 96,77701 Kč |





