
HLC3S-X0 | |
|---|---|
DigiKey Part Number | 298-1108-ND |
Manufacturer | |
Manufacturer Product Number | HLC3S-X0 |
Description | RECLSBLE FSTNR RECT 0.750" X 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 76,01300 Kč | 760,13 Kč |
| 30 | 73,44400 Kč | 2 203,32 Kč |
| 50 | 72,27100 Kč | 3 613,55 Kč |
| 100 | 70,71080 Kč | 7 071,08 Kč |
| 250 | 68,69620 Kč | 17 174,05 Kč |
| 500 | 67,20914 Kč | 33 604,57 Kč |
| 1 000 | 65,75230 Kč | 65 752,30 Kč |
| 2 500 | 63,87163 Kč | 159 679,08 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |



