Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 7.500" (190.50mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGCTCV1.5S-X0

DigiKey Part Number
298-12436-ND
Manufacturer
Manufacturer Product Number
UGCTCV1.5S-X0
Description
RECLSBLE FSTNR RECT 0.850"X7.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.850" (21.60mm) X 7.500" (190.50mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
7.500" (190.50mm)
Width
0.850" (21.60mm)
Diameter
-
Mounting Type
Mechanical Attachment
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
10105,57800 Kč1 055,78 Kč
30102,00133 Kč3 060,04 Kč
50100,37040 Kč5 018,52 Kč
10098,20130 Kč9 820,13 Kč
25095,40232 Kč23 850,58 Kč
50093,33402 Kč46 667,01 Kč
1 00091,30854 Kč91 308,54 Kč
2 50088,69421 Kč221 735,52 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč