
TTSL2VC3-5 | |
|---|---|
DigiKey Part Number | 298-23713-ND |
Manufacturer | |
Manufacturer Product Number | TTSL2VC3-5 |
Description | LABEL SELF LAMINATNG 1X1.44" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.44" (25.4mm x 36.6mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Part Status Active | Base Product Number |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,76400 Kč | 18 820,00 Kč |
| 10 000 | 3,68279 Kč | 36 827,90 Kč |
| 15 000 | 3,63606 Kč | 54 540,90 Kč |
| 25 000 | 3,57800 Kč | 89 450,00 Kč |
| 35 000 | 3,54023 Kč | 123 908,05 Kč |
| 50 000 | 3,50060 Kč | 175 030,00 Kč |
| Unit Price without VAT: | 3,76400 Kč |
|---|---|
| Unit Price with VAT: | 4,55444 Kč |











