


T45BWH8 | |
|---|---|
DigiKey Part Number | T45BWH8-ND |
Manufacturer | |
Manufacturer Product Number | T45BWH8 |
Description | WIRE DUCT SOLID BASE BRCKT MT 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Bracket Mount 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.730" (18.54mm) | |
Length | 8.00' (2.44m) | |
Width | 2.380" (60.45mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,98000 Kč | 895,98 Kč |
| 10 | 833,07500 Kč | 8 330,75 Kč |
| 25 | 809,26280 Kč | 20 231,57 Kč |
| 50 | 791,67080 Kč | 39 583,54 Kč |
| 160 | 762,94788 Kč | 122 071,66 Kč |
| 320 | 746,29713 Kč | 238 815,08 Kč |
| 640 | 733,16617 Kč | 469 226,35 Kč |
| Unit Price without VAT: | 895,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,13580 Kč |






