
T45CIW8 | |
|---|---|
DigiKey Part Number | T45CIW8-ND |
Manufacturer | |
Manufacturer Product Number | T45CIW8 |
Description | COVER PWR DATA RACEWAY 8' OWHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White, Off 96.000" (2438.40mm, 8.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type T45B | |
Height | 0.750" (19.05mm) | |
Width | 2.380" (60.45mm) | |
Length | 96.000" (2438.40mm, 8.00') | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| 10 | 401,58700 Kč | 4 015,87 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |



