
T45CWH8 | |
|---|---|
DigiKey Part Number | T45CWH8-ND |
Manufacturer | |
Manufacturer Product Number | T45CWH8 |
Description | PWR RATED MULTICHAN RACEWAY C 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White 96.000" (2438.40mm, 8.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type T45B | |
Height | 0.750" (19.05mm) | |
Width | 2.380" (60.45mm) | |
Length | 96.000" (2438.40mm, 8.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 10 | 412,50600 Kč | 4 125,06 Kč |
| 25 | 400,73440 Kč | 10 018,36 Kč |
| 50 | 392,04520 Kč | 19 602,26 Kč |
| 160 | 377,85900 Kč | 60 457,44 Kč |
| 320 | 369,63434 Kč | 118 282,99 Kč |
| 640 | 361,57966 Kč | 231 410,98 Kč |
| 1 120 | 355,19467 Kč | 397 818,03 Kč |
| 2 560 | 348,31482 Kč | 891 685,94 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |




