Marking Tape Adhesive Black, Yellow 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000VXC-BK

DigiKey Part Number
298-18779-ND
Manufacturer
Manufacturer Product Number
T100X000VXC-BK
Description
TAPE MARKING BLK/YLW 1"X8.3YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Yellow 1.00" (25.40mm) X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
25' (7.6m) 8.3 yds
Color
Black, Yellow
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 751,86000 Kč1 751,86 Kč
101 628,79400 Kč16 287,94 Kč
251 582,11520 Kč39 552,88 Kč
501 547,63660 Kč77 381,83 Kč
1001 513,85920 Kč151 385,92 Kč
2501 470,25056 Kč367 562,64 Kč
5001 438,04216 Kč719 021,08 Kč
1 0001 406,48867 Kč1 406 488,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 751,86000 Kč
Unit Price with VAT:2 119,75060 Kč
Alternate Color
TAPE MARKING BLK/WHITE 1"X8.3YDS
In-Stock: 50
Unit Price: 1 597,95000 Kč
TAPE MARKING BLK/BLUE 1"X8.3YDS
In-Stock: 0
Unit Price: 1 764,75600 Kč
TAPE MARKING BLK/GREEN 1"X8.3YDS
In-Stock: 0
Unit Price: 1 581,15000 Kč
TAPE MARKING BLK/ORNG 1"X8.3YDS
In-Stock: 0
Unit Price: 1 308,74200 Kč
TAPE MARKING BLACK/RED 1"X8.3YDS
In-Stock: 10
Unit Price: 1 936,23000 Kč