
T100X000VWC-BK | |
|---|---|
DigiKey Part Number | 298-18776-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VWC-BK |
Description | TAPE MARKING BLACK/RED 1"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Red 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, Red | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,23000 Kč | 1 936,23 Kč |
| 10 | 1 800,05400 Kč | 18 000,54 Kč |
| 25 | 1 748,43640 Kč | 43 710,91 Kč |
| 50 | 1 710,32060 Kč | 85 516,03 Kč |
| 100 | 1 672,97160 Kč | 167 297,16 Kč |
| 250 | 1 624,76056 Kč | 406 190,14 Kč |
| 500 | 1 589,15678 Kč | 794 578,39 Kč |
| 1 000 | 1 554,26965 Kč | 1 554 269,65 Kč |
| Unit Price without VAT: | 1 936,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,83830 Kč |






