
T100X000VPC-BK | |
|---|---|
DigiKey Part Number | 298-10121-ND |
Manufacturer | |
Manufacturer Product Number | T100X000VPC-BK |
Description | TAPE MARKING BLK/WHITE 1"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, White 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,95000 Kč | 1 597,95 Kč |
| 10 | 1 485,73400 Kč | 14 857,34 Kč |
| 25 | 1 443,17560 Kč | 36 079,39 Kč |
| 50 | 1 411,72920 Kč | 70 586,46 Kč |
| 100 | 1 380,92720 Kč | 138 092,72 Kč |
| 250 | 1 341,16156 Kč | 335 290,39 Kč |
| 500 | 1 311,79210 Kč | 655 896,05 Kč |
| 1 000 | 1 283,02253 Kč | 1 283 022,53 Kč |
| Unit Price without VAT: | 1 597,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,51950 Kč |









